
222F253-71/86-0 | |
|---|---|
DigiKey Part Number | 222F253-71/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 222F253-71/86-0 |
Description | HEATSHRINK BOOT 90DEG SZ53 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.110" (28.19mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.240" (31.50mm) |
Series | Small Diameter Recovered 0.430" (10.92mm) |
Packaging Bulk | Large Recovered Length 0.961" (24.41mm) |
Part Status Active | Small Recovered Length 5.661" (143.79mm) |
Type Boot - 90° | Total Length Recovered 7.291" (185.19mm) |
Shell Size - Insert 53 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
Large Diameter Supplied 1.531" (38.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr 221,44629 | kr 38 753,10 |
| Unit Price without VAT: | kr 221,44629 |
|---|---|
| Unit Price with VAT: | kr 276,80786 |

