
2221860-4 | |
|---|---|
DigiKey Part Number | 2221860-4-ND |
Manufacturer | |
Manufacturer Product Number | 2221860-4 |
Description | CONN D-SUB HD PLUG 62POS CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2221860-4 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grommet |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 4 (DC, C) High Density | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr 1 451,15667 | kr 43 534,70 |
| Unit Price without VAT: | kr 1 451,15667 |
|---|---|
| Unit Price with VAT: | kr 1 813,94584 |

