
227W223-3-01-0 | |
|---|---|
DigiKey Part Number | A104736-ND |
Manufacturer | |
Manufacturer Product Number | 227W223-3-01-0 |
Description | HEATSHRINK BOOT 90DEG SZ23 BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 23 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.790" (20.07mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.000" (25.40mm) |
Series | Small Diameter Recovered 0.330" (8.38mm) |
Packaging Bulk | Large Recovered Length 2.160" (54.86mm) |
Part Status Active | Small Recovered Length 0.500" (12.70mm) |
Type Boot - 90° | Total Length Recovered 1.720" (43.69mm) |
Shell Size - Insert 23 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 883,66000 | kr 883,66 |
| 10 | kr 751,16000 | kr 7 511,60 |
| 25 | kr 704,16840 | kr 17 604,21 |
| 50 | kr 670,59520 | kr 33 529,76 |
| 100 | kr 638,63520 | kr 63 863,52 |
| Unit Price without VAT: | kr 883,66000 |
|---|---|
| Unit Price with VAT: | kr 1 104,57500 |

