
052433-000 | |
|---|---|
DigiKey Part Number | A125876-ND |
Manufacturer | |
Manufacturer Product Number | 052433-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.236" BLU |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.236" (5.99mm) |
Datasheet | Datasheet |
Category | Diameter 0.236" (5.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 4.170" (105.92mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 517,55000 | kr 517,55 |
| 10 | kr 439,89800 | kr 4 398,98 |
| 25 | kr 412,37160 | kr 10 309,29 |
| 50 | kr 392,70560 | kr 19 635,28 |
| 100 | kr 373,98420 | kr 37 398,42 |
| 250 | kr 350,60548 | kr 87 651,37 |
| Unit Price without VAT: | kr 517,55000 |
|---|---|
| Unit Price with VAT: | kr 646,93750 |

