Hand Crimper Tool Quick Connects Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

734520-1

DigiKey Part Number
A142008-ND
Manufacturer
Manufacturer Product Number
734520-1
Description
.110 FAST.HANDTOOL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
20-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 6 958,74000kr 6 958,74
5kr 6 450,69200kr 32 253,46
10kr 6 243,76900kr 62 437,69
Manufacturers Standard Package
Unit Price without VAT:kr 6 958,74000
Unit Price with VAT:kr 8 698,42500