
VLS6045EX-151M | |
|---|---|
DigiKey Part Number | 445-173042-2-ND - Tape & Reel (TR) 445-173042-1-ND - Cut Tape (CT) 445-173042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-151M |
Description | FIXED IND 150UH 700MA 760 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 700 mA 760mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-151M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 760mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,32000 | kr 3,32 |
| 10 | kr 2,72200 | kr 27,22 |
| 100 | kr 2,23840 | kr 223,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 1,74462 | kr 2 616,93 |
| 3 000 | kr 1,64506 | kr 4 935,18 |
| 4 500 | kr 1,58953 | kr 7 152,89 |
| 7 500 | kr 1,52227 | kr 11 417,02 |
| 10 500 | kr 1,47956 | kr 15 535,38 |
| 15 000 | kr 1,43565 | kr 21 534,75 |
| Unit Price without VAT: | kr 3,32000 |
|---|---|
| Unit Price with VAT: | kr 4,15000 |


