
VLS3012CX-4R7M-1 | |
|---|---|
DigiKey Part Number | 445-180923-2-ND - Tape & Reel (TR) 445-180923-1-ND - Cut Tape (CT) 445-180923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012CX-4R7M-1 |
Description | FIXED IND 4.7UH 1.75A 166 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.75 A 166mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012CX-4R7M-1 Models |
Category | Current - Saturation (Isat) 1.31A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 166mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,28000 | kr 2,28 |
| 10 | kr 1,86100 | kr 18,61 |
| 100 | kr 1,53180 | kr 153,18 |
| 1 000 | kr 1,25981 | kr 1 259,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,16502 | kr 2 330,04 |
| 4 000 | kr 1,09851 | kr 4 394,04 |
| 6 000 | kr 1,06141 | kr 6 368,46 |
| 10 000 | kr 1,01649 | kr 10 164,90 |
| 14 000 | kr 0,98795 | kr 13 831,30 |
| 20 000 | kr 0,95862 | kr 19 172,40 |
| Unit Price without VAT: | kr 2,28000 |
|---|---|
| Unit Price with VAT: | kr 2,85000 |

