1 µH Shielded Wirewound Inductor 1.45 A 86mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS2012ET-1R0N

DigiKey Part Number
445-6599-2-ND - Tape & Reel (TR)
445-6599-1-ND - Cut Tape (CT)
445-6599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS2012ET-1R0N
Description
FIXED IND 1UH 1.45A 86 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.45 A 86mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS2012ET-1R0N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.45A
Shielding
Shielded
DC Resistance (DCR)
86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,90100kr 19,01
100kr 1,56030kr 156,03
1 000kr 1,28318kr 1 283,18
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,18658kr 2 373,16
4 000kr 1,11886kr 4 475,44
6 000kr 1,08107kr 6 486,42
10 000kr 1,03531kr 10 353,10
14 000kr 1,00626kr 14 087,64
20 000kr 0,97638kr 19 527,60
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750