
VLF403212MT-220M-CA | |
|---|---|
DigiKey Part Number | 445-17142-2-ND - Tape & Reel (TR) 445-17142-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF403212MT-220M-CA |
Description | FIXED IND 22UH 670MA 710 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 670 mA 710mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF403212MT-220M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 710mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.126" W (4.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,87000 | kr 13,87 |
| 10 | kr 10,77400 | kr 107,74 |
| 100 | kr 8,36500 | kr 836,50 |
| Unit Price without VAT: | kr 13,87000 |
|---|---|
| Unit Price with VAT: | kr 17,33750 |

