1.6 µH Shielded Drum Core, Wirewound Inductor 1.72 A 51mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLCF4018T-1R6N1R7-2

DigiKey Part Number
445-3171-2-ND - Tape & Reel (TR)
445-3171-1-ND - Cut Tape (CT)
445-3171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF4018T-1R6N1R7-2
Description
FIXED IND 1.6UH 1.72A 51 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 µH Shielded Drum Core, Wirewound Inductor 1.72 A 51mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF4018T-1R6N1R7-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.72A
Shielding
Shielded
DC Resistance (DCR)
51mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 729
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,38000kr 5,38
10kr 4,43400kr 44,34
100kr 3,64290kr 364,29
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,93800kr 2 938,00
2 000kr 2,77037kr 5 540,74
3 000kr 2,67687kr 8 030,61
5 000kr 2,56368kr 12 818,40
7 000kr 2,49181kr 17 442,67
10 000kr 2,41788kr 24 178,80
Manufacturers Standard Package
Unit Price without VAT:kr 5,38000
Unit Price with VAT:kr 6,72500