
TAS2143-AAAA | |
|---|---|
DigiKey Part Number | 445-175080-2-ND - Tape & Reel (TR) 445-175080-1-ND - Cut Tape (CT) 445-175080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2143-AAAA |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TAS2143-AAAA Models |
Category | Actuator Type External Magnet, Not Included |
Manufacturer TDK | Resistance 5 kOhms |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Angle | Operating Temperature -40°C ~ 150°C (TA) |
Technology Magnetoresistive | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 8-TSSOP |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 60,67000 | kr 60,67 |
| 5 | kr 54,59200 | kr 272,96 |
| 10 | kr 52,34800 | kr 523,48 |
| 25 | kr 49,66600 | kr 1 241,65 |
| 50 | kr 47,83420 | kr 2 391,71 |
| 100 | kr 46,15290 | kr 4 615,29 |
| 500 | kr 42,76946 | kr 21 384,73 |
| 1 000 | kr 41,87503 | kr 41 875,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 38,58524 | kr 115 755,72 |
| Unit Price without VAT: | kr 60,67000 |
|---|---|
| Unit Price with VAT: | kr 75,83750 |



