6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 53.04mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 53.04mOhm Max Nonstandard
SLF6045T Series

SLF6025T-6R8M1R3-PF

DigiKey Part Number
445-SLF6025T-6R8M1R3-PFTR-ND - Tape & Reel (TR)
445-SLF6025T-6R8M1R3-PFCT-ND - Cut Tape (CT)
445-SLF6025T-6R8M1R3-PFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF6025T-6R8M1R3-PF
Description
FIXED IND 6.8UH 1.5A 53.04 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 53.04mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF6025T-6R8M1R3-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
53.04mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes