470 nH Unshielded Drum Core, Wirewound Inductor 1.34 A 96mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Unshielded Drum Core, Wirewound Inductor 1.34 A 96mOhm Max 1008 (2520 Metric)
NLCV25T Series

NLCV25T-R47M-EFR

DigiKey Part Number
445-17104-2-ND - Tape & Reel (TR)
445-17104-1-ND - Cut Tape (CT)
445-17104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-R47M-EFR
Description
FIXED IND 470NH 1.34A 96 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 1.34 A 96mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-R47M-EFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
5 @ 25.2MHz
Frequency - Self Resonant
220MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 520
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,66000kr 1,66
10kr 1,34700kr 13,47
100kr 1,10820kr 110,82
1 000kr 0,91143kr 911,43
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,87656kr 1 753,12
4 000kr 0,82650kr 3 306,00
6 000kr 0,79856kr 4 791,36
10 000kr 0,76474kr 7 647,40
14 000kr 0,74326kr 10 405,64
20 000kr 0,72117kr 14 423,40
50 000kr 0,66745kr 33 372,50
100 000kr 0,63435kr 63 435,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,66000
Unit Price with VAT:kr 2,07500