0.3 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005S0N3BTD25

DigiKey Part Number
445-16232-2-ND - Tape & Reel (TR)
445-16232-1-ND - Cut Tape (CT)
445-16232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005S0N3BTD25
Description
FIXED IND 0.3NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.3 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005S0N3BTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 716
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,11000kr 1,11
10kr 0,90400kr 9,04
25kr 0,84160kr 21,04
50kr 0,79160kr 39,58
100kr 0,74740kr 74,74
250kr 0,69092kr 172,73
500kr 0,65142kr 325,71
1 000kr 0,61423kr 614,23
2 500kr 0,56823kr 1 420,58
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,49073kr 4 907,30
20 000kr 0,46275kr 9 255,00
30 000kr 0,44714kr 13 414,20
50 000kr 0,42824kr 21 412,00
70 000kr 0,41624kr 29 136,80
100 000kr 0,40389kr 40 389,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,11000
Unit Price with VAT:kr 1,38750