
FK24X7S2A105KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X7S2A105KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7S2A105KR000 |
Description | CAP CER 1UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7S2A105KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,56000 | kr 4,56 |
| 10 | kr 2,76400 | kr 27,64 |
| 50 | kr 2,06540 | kr 103,27 |
| 100 | kr 1,85200 | kr 185,20 |
| 500 | kr 1,49162 | kr 745,81 |
| 1 000 | kr 1,38023 | kr 1 380,23 |
| 2 500 | kr 1,26278 | kr 3 156,95 |
| 5 000 | kr 1,19201 | kr 5 960,05 |
| Unit Price without VAT: | kr 4,56000 |
|---|---|
| Unit Price with VAT: | kr 5,70000 |

