100 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X5R0J107MN006

DigiKey Part Number
445-FK22X5R0J107MN006CT-ND - Cut Tape (CT)
445-FK22X5R0J107MN006TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK22X5R0J107MN006
Description
CAP CER 100UF 6.3V X5R RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X5R0J107MN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 857
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 19,61000kr 19,61
10kr 13,24700kr 132,47
50kr 10,73240kr 536,62
100kr 9,95510kr 995,51
500kr 8,64104kr 4 320,52
Tape & Box (TB)
QuantityUnit PriceExt Price
1 500kr 7,80098kr 11 701,47
3 000kr 7,51059kr 22 531,77
4 500kr 7,36512kr 33 143,04
7 500kr 7,20377kr 54 028,27
10 500kr 7,10949kr 74 649,65
Manufacturers Standard Package
Unit Price without VAT:kr 19,61000
Unit Price with VAT:kr 24,51250