
FK22X5R0J107MN006 | |
|---|---|
DigiKey Part Number | 445-FK22X5R0J107MN006CT-ND - Cut Tape (CT) 445-FK22X5R0J107MN006TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK22X5R0J107MN006 |
Description | CAP CER 100UF 6.3V X5R RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X5R0J107MN006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,61000 | kr 19,61 |
| 10 | kr 13,24700 | kr 132,47 |
| 50 | kr 10,73240 | kr 536,62 |
| 100 | kr 9,95510 | kr 995,51 |
| 500 | kr 8,64104 | kr 4 320,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 7,80098 | kr 11 701,47 |
| 3 000 | kr 7,51059 | kr 22 531,77 |
| 4 500 | kr 7,36512 | kr 33 143,04 |
| 7 500 | kr 7,20377 | kr 54 028,27 |
| 10 500 | kr 7,10949 | kr 74 649,65 |
| Unit Price without VAT: | kr 19,61000 |
|---|---|
| Unit Price with VAT: | kr 24,51250 |

