FK18C0G1H2R2CN020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 824
Unit Price: kr 2,01000
Datasheet

Upgrade


TDK
In Stock: 165
Unit Price: kr 2,37000
Datasheet

Similar


TDK
In Stock: 419
Unit Price: kr 2,55000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr 3,26789
Datasheet
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18C0G1H2R2CN020

DigiKey Part Number
445-8386-ND
Manufacturer
Manufacturer Product Number
FK18C0G1H2R2CN020
Description
CAP CER 2.2PF 50V C0G RADIAL
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18C0G1H2R2CN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
500kr 0,71580kr 357,90
Manufacturers Standard Package
Unit Price without VAT:kr 0,71580
Unit Price with VAT:kr 0,89475