6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G1H682JNU06

DigiKey Part Number
445-180730-1-ND - Cut Tape (CT)
445-180730-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G1H682JNU06
Description
CAP CER 6800PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G1H682JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28NP01H682JNU06TDK3 310445-180783-1-NDkr 4,20000Direct
FA28C0G2A682JRU06TDK4 797445-175404-1-NDkr 3,92000Upgrade
In-Stock: 1 613
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,74000kr 3,74
10kr 2,24400kr 22,44
50kr 1,65500kr 82,75
100kr 1,47610kr 147,61
500kr 1,17360kr 586,80
1 000kr 1,08008kr 1 080,08
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 0,97458kr 1 949,16
4 000kr 0,91320kr 3 652,80
6 000kr 0,88246kr 5 294,76
10 000kr 0,84839kr 8 483,90
14 000kr 0,82849kr 11 598,86
20 000kr 0,80933kr 16 186,60
Manufacturers Standard Package
Unit Price without VAT:kr 3,74000
Unit Price with VAT:kr 4,67500