
FA26NP02J682JNU06 | |
|---|---|
DigiKey Part Number | 445-174975-1-ND - Cut Tape (CT) 445-174975-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP02J682JNU06 |
Description | CAP CER 6800PF 630V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP02J682JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,12000 | kr 9,12 |
| 10 | kr 5,83900 | kr 58,39 |
| 50 | kr 4,53780 | kr 226,89 |
| 100 | kr 4,13640 | kr 413,64 |
| 500 | kr 3,45748 | kr 1 728,74 |
| 1 000 | kr 3,24764 | kr 3 247,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,98709 | kr 5 974,18 |
| 4 000 | kr 2,84896 | kr 11 395,84 |
| 6 000 | kr 2,77979 | kr 16 678,74 |
| 10 000 | kr 2,70313 | kr 27 031,30 |
| 14 000 | kr 2,65829 | kr 37 216,06 |
| 20 000 | kr 2,61517 | kr 52 303,40 |
| Unit Price without VAT: | kr 9,12000 |
|---|---|
| Unit Price with VAT: | kr 11,40000 |

