
FA26C0G2J821JNU06 | |
|---|---|
DigiKey Part Number | 445-180673-1-ND - Cut Tape (CT) 445-180673-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J821JNU06 |
Description | CAP CER 820PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J821JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,20000 | kr 4,20 |
| 10 | kr 2,56400 | kr 25,64 |
| 50 | kr 1,91040 | kr 95,52 |
| 100 | kr 1,70780 | kr 170,78 |
| 500 | kr 1,36810 | kr 684,05 |
| 1 000 | kr 1,26309 | kr 1 263,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,14308 | kr 2 286,16 |
| 4 000 | kr 1,07406 | kr 4 296,24 |
| 6 000 | kr 1,03950 | kr 6 237,00 |
| 10 000 | kr 1,00119 | kr 10 011,90 |
| 14 000 | kr 0,97879 | kr 13 703,06 |
| 20 000 | kr 0,95726 | kr 19 145,20 |
| Unit Price without VAT: | kr 4,20000 |
|---|---|
| Unit Price with VAT: | kr 5,25000 |

