
FA18X7R1H333KNU06 | |
|---|---|
DigiKey Part Number | 445-180550-1-ND - Cut Tape (CT) 445-180550-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H333KNU06 |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H333KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 1,54200 | kr 15,42 |
| 50 | kr 1,11660 | kr 55,83 |
| 100 | kr 0,98620 | kr 98,62 |
| 500 | kr 0,76798 | kr 383,99 |
| 1 000 | kr 0,70065 | kr 700,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,62685 | kr 1 253,70 |
| 4 000 | kr 0,58263 | kr 2 330,52 |
| 6 000 | kr 0,56049 | kr 3 362,94 |
| 10 000 | kr 0,53596 | kr 5 359,60 |
| 14 000 | kr 0,52163 | kr 7 302,82 |
| 20 000 | kr 0,50784 | kr 10 156,80 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |

