
FA18NP02A681JNU06 | |
|---|---|
DigiKey Part Number | 445-180542-1-ND - Cut Tape (CT) 445-180542-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP02A681JNU06 |
Description | CAP CER 680PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP02A681JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,74000 | kr 3,74 |
| 10 | kr 2,26300 | kr 22,63 |
| 50 | kr 1,67320 | kr 83,66 |
| 100 | kr 1,49250 | kr 149,25 |
| 500 | kr 1,18746 | kr 593,73 |
| 1 000 | kr 1,09313 | kr 1 093,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,98662 | kr 1 973,24 |
| 4 000 | kr 0,92467 | kr 3 698,68 |
| 6 000 | kr 0,89365 | kr 5 361,90 |
| 10 000 | kr 0,85928 | kr 8 592,80 |
| 14 000 | kr 0,83918 | kr 11 748,52 |
| 20 000 | kr 0,81985 | kr 16 397,00 |
| Unit Price without VAT: | kr 3,74000 |
|---|---|
| Unit Price with VAT: | kr 4,67500 |

