
FA18C0G1H332JNU06 | |
|---|---|
DigiKey Part Number | 445-180466-1-ND - Cut Tape (CT) 445-180466-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H332JNU06 |
Description | CAP CER 3300PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H332JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G2A332JNU06 | TDK | 1 128 | 445-180498-1-ND | kr 3,65000 | Upgrade |
| FA18NP02A332JNU06 | TDK | 1 682 | 445-180538-1-ND | kr 4,11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,19000 | kr 3,19 |
| 10 | kr 1,89800 | kr 18,98 |
| 50 | kr 1,39220 | kr 69,61 |
| 100 | kr 1,23620 | kr 123,62 |
| 500 | kr 0,97398 | kr 486,99 |
| 1 000 | kr 0,89306 | kr 893,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,80288 | kr 1 605,76 |
| 4 000 | kr 0,74971 | kr 2 998,84 |
| 6 000 | kr 0,72307 | kr 4 338,42 |
| 10 000 | kr 0,69357 | kr 6 935,70 |
| 14 000 | kr 0,67632 | kr 9 468,48 |
| 20 000 | kr 0,65973 | kr 13 194,60 |
| Unit Price without VAT: | kr 3,19000 |
|---|---|
| Unit Price with VAT: | kr 3,98750 |

