2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H272JNU06

DigiKey Part Number
445-180463-1-ND - Cut Tape (CT)
445-180463-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H272JNU06
Description
CAP CER 2700PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H272JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 003
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,19000kr 3,19
10kr 1,89800kr 18,98
50kr 1,39220kr 69,61
100kr 1,23620kr 123,62
500kr 0,97398kr 486,99
1 000kr 0,89306kr 893,06
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 0,80288kr 1 605,76
4 000kr 0,74971kr 2 998,84
6 000kr 0,72307kr 4 338,42
10 000kr 0,69357kr 6 935,70
14 000kr 0,67632kr 9 468,48
20 000kr 0,65973kr 13 194,60
Manufacturers Standard Package
Unit Price without VAT:kr 3,19000
Unit Price with VAT:kr 3,98750