

CGJ4J3C0G2D182J125AA | |
|---|---|
DigiKey Part Number | 445-9187-2-ND - Tape & Reel (TR) 445-9187-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J3C0G2D182J125AA |
Description | CAP CER 1800PF 200V C0G 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J3C0G2D182J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3C0G2E182J125AA | TDK | 3 420 | 445-5762-1-ND | kr 1,82000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,20000 | kr 4,20 |
| 10 | kr 2,62700 | kr 26,27 |
| 100 | kr 1,78630 | kr 178,63 |
| 1 000 | kr 1,31327 | kr 1 313,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,21442 | kr 2 428,84 |
| Unit Price without VAT: | kr 4,20000 |
|---|---|
| Unit Price with VAT: | kr 5,25000 |

