

CGJ4J2X7R1A105K125AA | |
|---|---|
DigiKey Part Number | 445-8194-2-ND - Tape & Reel (TR) 445-8194-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1A105K125AA |
Description | CAP CER 1UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1A105K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1C105K125AA | TDK | 22 139 | 445-5689-1-ND | kr 1,55000 | MFR Recommended |
| CGA4J3X7R1H105K125AB | TDK | 183 491 | 445-6961-1-ND | kr 2,92000 | MFR Recommended |
| CGJ4J2X7R1C105K125AA | TDK | 2 631 | 445-8189-1-ND | kr 4,38000 | Upgrade |
| C0805T105K4RALTU | KEMET | 17 098 | 399-C0805T105K4RALTUCT-ND | kr 18,06000 | Direct |
| C0805T105K3RAL7136 | KEMET | 0 | C0805T105K3RAL7136-ND | kr 7,04602 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,74000 | kr 3,74 |
| 10 | kr 2,27200 | kr 22,72 |
| 50 | kr 1,67860 | kr 83,93 |
| 100 | kr 1,49890 | kr 149,89 |
| 500 | kr 1,19384 | kr 596,92 |
| 1 000 | kr 1,09988 | kr 1 099,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,02261 | kr 2 045,22 |
| Unit Price without VAT: | kr 3,74000 |
|---|---|
| Unit Price with VAT: | kr 4,67500 |

