

CGJ4C2C0G1H182J060AA | |
|---|---|
DigiKey Part Number | 445-8150-2-ND - Tape & Reel (TR) 445-8150-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H182J060AA |
Description | CAP CER 1800PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H182J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H182J060AA | TDK | 7 093 | 445-12616-1-ND | kr 1,46000 | MFR Recommended |
| CGJ4F2C0G2A182J085AA | TDK | 6 273 | 445-9174-1-ND | kr 2,92000 | Upgrade |
| CGJ4J3C0G2D182J125AA | TDK | 3 435 | 445-9187-1-ND | kr 4,20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 1,62400 | kr 16,24 |
| 100 | kr 1,07930 | kr 107,93 |
| 1 000 | kr 0,77711 | kr 777,11 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |

