CGJ3E2X7R1E104K080AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 72 492
Unit Price: kr 3,01000
Datasheet

Direct


KEMET
In Stock: 4 317
Unit Price: kr 7,48000
Datasheet

Direct


KEMET
In Stock: 20 483
Unit Price: kr 7,48000
Datasheet

Direct


KEMET
In Stock: 8 661
Unit Price: kr 9,21000
Datasheet

Direct


KYOCERA AVX
In Stock: 234 506
Unit Price: kr 1,19000
Datasheet

Direct


KYOCERA AVX
In Stock: 148 738
Unit Price: kr 1,19000
Datasheet

Upgrade


KEMET
In Stock: 6 482
Unit Price: kr 8,48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 3,05797
Datasheet

Upgrade


KEMET
In Stock: 17 236
Unit Price: kr 10,13000
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

CGJ3E2X7R1E104K080AA

DigiKey Part Number
445-8129-2-ND - Tape & Reel (TR)
445-8129-1-ND - Cut Tape (CT)
445-8129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2X7R1E104K080AA
Description
CAP CER 0.1UF 25V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2X7R1E104K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ3E3X7S2A104K080AATDK72 492445-9154-1-NDkr 3,01000Similar
C0603T104K3RACTUKEMET4 317399-C0603T104K3RACTUCT-NDkr 7,48000Direct
C0603T104K3RALTUKEMET20 483399-C0603T104K3RALTUCT-NDkr 7,48000Direct
C0603T104K3RCLTUKEMET8 661399-C0603T104K3RCLTUCT-NDkr 9,21000Direct
KAM15AR71E104KMKYOCERA AVX234 506478-KAM15AR71E104KMCT-NDkr 1,19000Direct
Obsolete
This product is no longer manufactured. View Substitutes