

CGB2A1X6S0G105M033BC | |
|---|---|
DigiKey Part Number | 445-13188-2-ND - Tape & Reel (TR) 445-13188-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X6S0G105M033BC |
Description | CAP CER 1UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X6S0G105M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2T1X6S0G105M022BC | TDK | 0 | 445-15612-1-ND | kr 3,92000 | Direct |
| CGB2A1X6S0G105K033BC | TDK | 29 339 | 445-13187-1-ND | kr 1,19000 | Upgrade |
| CGB2A1X6S0J105K033BC | TDK | 64 323 | 445-13189-1-ND | kr 1,28000 | Upgrade |
| CGB2A1X6S0J105M033BC | TDK | 17 987 | 445-13190-1-ND | kr 1,28000 | Upgrade |
| CGB2A1X6S1A105M033BC | TDK | 653 648 | 445-13192-1-ND | kr 1,37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,19000 | kr 1,19 |
| 10 | kr 0,66600 | kr 6,66 |
| 50 | kr 0,46520 | kr 23,26 |
| 100 | kr 0,40420 | kr 40,42 |
| 500 | kr 0,30052 | kr 150,26 |
| 1 000 | kr 0,26886 | kr 268,86 |
| 2 500 | kr 0,23541 | kr 588,52 |
| 5 000 | kr 0,21529 | kr 1 076,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,18730 | kr 1 873,00 |
| Unit Price without VAT: | kr 1,19000 |
|---|---|
| Unit Price with VAT: | kr 1,48750 |

