

CGA9M1X7T2J334K200KC | |
|---|---|
DigiKey Part Number | 445-7953-2-ND - Tape & Reel (TR) 445-7953-1-ND - Cut Tape (CT) 445-7953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9M1X7T2J334K200KC |
Description | CAP CER 0.33UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9M1X7T2J334K200KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 13,36498 | kr 6 682,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 31,93000 | kr 31,93 |
| Unit Price without VAT: | kr 31,93000 |
|---|---|
| Unit Price with VAT: | kr 39,91250 |

