

CGA8N4X7T2W474K230KA | |
|---|---|
DigiKey Part Number | 445-7927-2-ND - Tape & Reel (TR) 445-7927-1-ND - Cut Tape (CT) 445-7927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4X7T2W474K230KA |
Description | CAP CER 0.47UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4X7T2W474K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,95000 | kr 11,95 |
| 10 | kr 7,77300 | kr 77,73 |
| 50 | kr 6,12700 | kr 306,35 |
| 100 | kr 5,61980 | kr 561,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 4,62688 | kr 2 313,44 |
| 1 000 | kr 4,36933 | kr 4 369,33 |
| 1 500 | kr 4,24035 | kr 6 360,53 |
| 2 500 | kr 4,09744 | kr 10 243,60 |
| 3 500 | kr 4,01388 | kr 14 048,58 |
| 5 000 | kr 3,93352 | kr 19 667,60 |
| Unit Price without VAT: | kr 11,95000 |
|---|---|
| Unit Price with VAT: | kr 14,93750 |



