

CGA4J2X8R1H104M125AA | |
|---|---|
DigiKey Part Number | 445-12821-2-ND - Tape & Reel (TR) 445-12821-1-ND - Cut Tape (CT) 445-12821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1H104M125AA |
Description | CAP CER 0.1UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1H104M125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,89400 | kr 8,94 |
| 50 | kr 0,63140 | kr 31,57 |
| 100 | kr 0,55190 | kr 55,19 |
| 500 | kr 0,41656 | kr 208,28 |
| 1 000 | kr 0,37496 | kr 374,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,33117 | kr 662,34 |
| 4 000 | kr 0,30391 | kr 1 215,64 |
| 6 000 | kr 0,29028 | kr 1 741,68 |
| 10 000 | kr 0,27519 | kr 2 751,90 |
| 14 000 | kr 0,26637 | kr 3 729,18 |
| 20 000 | kr 0,25789 | kr 5 157,80 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |

