6.8 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J1X7R0J685K125AC

DigiKey Part Number
445-12777-2-ND - Tape & Reel (TR)
445-12777-1-ND - Cut Tape (CT)
445-12777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7R0J685K125AC
Description
CAP CER 6.8UF 6.3V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7R0J685K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 439
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,65000kr 3,65
10kr 2,19000kr 21,90
50kr 1,61840kr 80,92
100kr 1,44240kr 144,24
500kr 1,14568kr 572,84
1 000kr 1,05390kr 1 053,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,95049kr 1 900,98
4 000kr 0,89023kr 3 560,92
6 000kr 0,86005kr 5 160,30
10 000kr 0,82661kr 8 266,10
14 000kr 0,80706kr 11 298,84
20 000kr 0,78826kr 15 765,20
Manufacturers Standard Package
Unit Price without VAT:kr 3,65000
Unit Price with VAT:kr 4,56250