2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3EAC0G2A222J080AC

DigiKey Part Number
445-16154-2-ND - Tape & Reel (TR)
445-16154-1-ND - Cut Tape (CT)
445-16154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3EAC0G2A222J080AC
Description
CAP CER 2200PF 100V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3EAC0G2A222J080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 172
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,92000kr 2,92
10kr 1,73300kr 17,33
50kr 1,26440kr 63,22
100kr 1,12030kr 112,03
500kr 0,87838kr 439,19
1 000kr 0,80365kr 803,65
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,67187kr 2 687,48
8 000kr 0,63147kr 5 051,76
12 000kr 0,61124kr 7 334,88
20 000kr 0,58883kr 11 776,60
28 000kr 0,57572kr 16 120,16
40 000kr 0,56311kr 22 524,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,92000
Unit Price with VAT:kr 3,65000