0.015 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric)

CGA2B3X7R1V153M050BB

DigiKey Part Number
445-12255-2-ND - Tape & Reel (TR)
445-12255-1-ND - Cut Tape (CT)
445-12255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1V153M050BB
Description
CAP CER 0.015UF 35V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1V153M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1H153K050BBTDK50 374445-6894-1-NDkr 0,08000Upgrade
CGA2B3X7R1H153M050BBTDK38 513445-12266-1-NDkr 0,08000Upgrade
CGA2B3X7R1V153K050BBTDK48 417445-12254-1-NDkr 0,08000Upgrade
C0402C153K5RACAUTOKEMET23 628399-15990-1-NDkr 0,23000Upgrade
GCM155R71H153KA55DMurata Electronics64 547490-11956-1-NDkr 0,08000Upgrade
In-Stock: 9 736
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,11021kr 1 102,10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,43800kr 4,38
50kr 0,29920kr 14,96
100kr 0,25820kr 25,82
500kr 0,18758kr 93,79
1 000kr 0,16595kr 165,95
2 500kr 0,14330kr 358,25
5 000kr 0,12969kr 648,45
Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,42900kr 4,29
50kr 0,29560kr 14,78
100kr 0,25360kr 25,36
500kr 0,18300kr 91,50
1 000kr 0,16102kr 161,02
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750