

CGA2B3X5R1H103M050BB | |
|---|---|
DigiKey Part Number | 445-12202-2-ND - Tape & Reel (TR) 445-12202-1-ND - Cut Tape (CT) 445-12202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1H103M050BB |
Description | CAP CER 10000PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1H103M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,42900 | kr 4,29 |
| 50 | kr 0,29020 | kr 14,51 |
| 100 | kr 0,24910 | kr 24,91 |
| 500 | kr 0,18064 | kr 90,32 |
| 1 000 | kr 0,15956 | kr 159,56 |
| 2 500 | kr 0,13754 | kr 343,85 |
| 5 000 | kr 0,12426 | kr 621,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,11013 | kr 1 101,30 |
| 20 000 | kr 0,10142 | kr 2 028,40 |
| 30 000 | kr 0,09706 | kr 2 911,80 |
| 50 000 | kr 0,09224 | kr 4 612,00 |
| 70 000 | kr 0,08942 | kr 6 259,40 |
| 100 000 | kr 0,08671 | kr 8 671,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

