0.68 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R2A684M160AA

DigiKey Part Number
445-4496-2-ND - Tape & Reel (TR)
445-4496-1-ND - Cut Tape (CT)
445-4496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2A684M160AA
Description
CAP CER 0.68UF 100V X7R 1210
Customer Reference
Detailed Description
0.68 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2A684M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R2A684K160AATDK68445-4495-1-NDkr 6,39000Upgrade
C3225X8R2A684K250ABTDK5 320445-14953-1-NDkr 14,69000Upgrade
1210J1000684MXTKnowles Syfer01210J1000684MXT-NDkr 8,07112Direct
GRM32CR72A684KA01LMurata Electronics6 408490-1854-1-NDkr 9,40000Direct
KGM32LR72A684MUKYOCERA AVX0478-KGM32LR72A684MUTR-NDkr 5,72311Direct
In-Stock: 3 210
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,39000kr 6,39
10kr 3,95000kr 39,50
50kr 3,00700kr 150,35
100kr 2,71590kr 271,59
500kr 2,22568kr 1 112,84
1 000kr 2,07423kr 2 074,23
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,89391kr 3 787,82
4 000kr 1,79424kr 7 176,96
6 000kr 1,74434kr 10 466,04
10 000kr 1,68901kr 16 890,10
14 000kr 1,65668kr 23 193,52
20 000kr 1,62556kr 32 511,20
Manufacturers Standard Package
Unit Price without VAT:kr 6,39000
Unit Price with VAT:kr 7,98750