
C3225X7R2A105M200AE | |
|---|---|
DigiKey Part Number | 445-173656-2-ND - Tape & Reel (TR) 445-173656-1-ND - Cut Tape (CT) 445-173656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A105M200AE |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A105M200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A105K200AE | TDK | 34 | 445-173652-1-ND | kr 6,39000 | Upgrade |
| CGA6M2X7R2A105M200AE | TDK | 1 611 | 445-CGA6M2X7R2A105M200AECT-ND | kr 8,39000 | Parametric Equivalent |
| C1210X105M1RACTU | KEMET | 1 300 | 399-C1210X105M1RACTUCT-ND | kr 19,89000 | Direct |
| C1210X105K1RACTU | KEMET | 2 892 | 399-C1210X105K1RACTUCT-ND | kr 19,89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,39000 | kr 6,39 |
| 10 | kr 3,95000 | kr 39,50 |
| 50 | kr 3,00700 | kr 150,35 |
| 100 | kr 2,71590 | kr 271,59 |
| 500 | kr 2,22568 | kr 1 112,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,01493 | kr 2 014,93 |
| 2 000 | kr 1,89391 | kr 3 787,82 |
| 3 000 | kr 1,83326 | kr 5 499,78 |
| 5 000 | kr 1,76607 | kr 8 830,35 |
| 7 000 | kr 1,72679 | kr 12 087,53 |
| 10 000 | kr 1,68901 | kr 16 890,10 |
| Unit Price without VAT: | kr 6,39000 |
|---|---|
| Unit Price with VAT: | kr 7,98750 |

