0.047 µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric)

C3225X5R2J473K200AA

DigiKey Part Number
445-14916-2-ND - Tape & Reel (TR)
445-14916-1-ND - Cut Tape (CT)
445-14916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R2J473K200AA
Description
CAP CER 0.047UF 630V X5R 1210
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R2J473K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R2J473K200AATDK238445-2297-1-NDkr 4,74000Direct
C3225X7R2J473K200AMTDK1 289445-6102-1-NDkr 4,74000Upgrade
1210CC473KAT1AKYOCERA AVX01210CC473KAT1A-NDkr 3,05953Upgrade
1210J6300473JXTKnowles Syfer01210J6300473JXT-NDkr 4,64886Upgrade
1210J6300473KXTKnowles Syfer01210J6300473KXT-NDkr 3,64495Upgrade
In-Stock: 1 900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,74000kr 4,74
10kr 2,90100kr 29,01
50kr 2,17500kr 108,75
100kr 1,95050kr 195,05
500kr 1,57228kr 786,14
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,41399kr 1 413,99
2 000kr 1,32080kr 2 641,60
3 000kr 1,27410kr 3 822,30
5 000kr 1,22237kr 6 111,85
7 000kr 1,19213kr 8 344,91
10 000kr 1,16304kr 11 630,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,74000
Unit Price with VAT:kr 5,92500