

C3216X8R1C335M160AB | |
|---|---|
DigiKey Part Number | 445-14840-2-ND - Tape & Reel (TR) 445-14840-1-ND - Cut Tape (CT) 445-14840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1C335M160AB |
Description | CAP CER 3.3UF 16V X8R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1C335M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8R1C335K160AB | TDK | 3 640 | 445-8860-1-ND | kr 7,48000 | Upgrade |
| C3216X8R1E335K160AC | TDK | 4 809 | 445-174826-1-ND | kr 5,93000 | Upgrade |
| C3216X8L1H335K160AC | TDK | 1 499 | 445-175421-1-ND | kr 7,48000 | Similar |
| CL31B335KOHNNNE | Samsung Electro-Mechanics | 180 | 1276-1841-1-ND | kr 2,10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,48000 | kr 7,48 |
| 10 | kr 4,68900 | kr 46,89 |
| 50 | kr 3,60180 | kr 180,09 |
| 100 | kr 3,26610 | kr 326,61 |
| 500 | kr 2,70062 | kr 1 350,31 |
| 1 000 | kr 2,52564 | kr 2 525,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,31371 | kr 4 627,42 |
| 4 000 | kr 2,19862 | kr 8 794,48 |
| 6 000 | kr 2,14099 | kr 12 845,94 |
| 10 000 | kr 2,07711 | kr 20 771,10 |
| 14 000 | kr 2,03975 | kr 28 556,50 |
| 20 000 | kr 2,00382 | kr 40 076,40 |
| Unit Price without VAT: | kr 7,48000 |
|---|---|
| Unit Price with VAT: | kr 9,35000 |

