C3216X8L1C685K160AC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2 565
Unit Price: kr 8,85000
Datasheet
6.8 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8L1C685K160AC

DigiKey Part Number
445-175418-2-ND - Tape & Reel (TR)
445-175418-1-ND - Cut Tape (CT)
445-175418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8L1C685K160AC
Description
CAP CER 6.8UF 16V X8L 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8L1C685K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L1X8L1C685K160ACTDK2 565445-175272-1-NDkr 8,85000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,39000kr 8,39
10kr 5,35500kr 53,55
50kr 4,14180kr 207,09
100kr 3,76690kr 376,69
500kr 3,13542kr 1 567,71
1 000kr 2,94019kr 2 940,19
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,70008kr 5 400,16
4 000kr 2,57155kr 10 286,20
6 000kr 2,50720kr 15 043,20
10 000kr 2,43583kr 24 358,30
14 000kr 2,39412kr 33 517,68
20 000kr 2,35399kr 47 079,80
Manufacturers Standard Package
Unit Price without VAT:kr 8,39000
Unit Price with VAT:kr 10,48750