10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1C106M160AC

DigiKey Part Number
445-1601-2-ND - Tape & Reel (TR)
445-1601-1-ND - Cut Tape (CT)
445-1601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1C106M160AC
Description
CAP CER 10UF 16V X7R 1206
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1C106M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1C106K160ACTDK298 773445-4042-1-NDkr 2,55000Upgrade
C3216X7R1E106K160ABTDK663 496445-7705-1-NDkr 5,57000Upgrade
C3216X7R1E106M160ABTDK17 458445-7706-1-NDkr 5,57000Upgrade
C3216X7R1V106K160ACTDK32 521445-14799-1-NDkr 5,93000Upgrade
C3216X7R1V106M160ACTDK26 813445-8034-1-NDkr 5,93000Upgrade
In-Stock: 88 200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,37000kr 2,37
10kr 1,40500kr 14,05
50kr 1,01440kr 50,72
100kr 0,89500kr 89,50
500kr 0,69300kr 346,50
1 000kr 0,63077kr 630,77
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,56313kr 1 126,26
4 000kr 0,52234kr 2 089,36
6 000kr 0,50191kr 3 011,46
10 000kr 0,47928kr 4 792,80
14 000kr 0,46607kr 6 524,98
20 000kr 0,45335kr 9 067,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,37000
Unit Price with VAT:kr 2,96250