10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1A106M160AC

DigiKey Part Number
445-1602-2-ND - Tape & Reel (TR)
445-1602-1-ND - Cut Tape (CT)
445-1602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1A106M160AC
Description
CAP CER 10UF 10V X7R 1206
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1A106M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1A106M085ACTDK1 558445-14794-1-NDkr 4,84000Direct
C3216X7R1A106K085ACTDK36445-14793-1-NDkr 4,84000Upgrade
C3216X7R1A106K160ACTDK232445-4043-1-NDkr 3,19000Upgrade
C3216X7R1C106K160ACTDK298 673445-4042-1-NDkr 2,55000Upgrade
C3216X7R1C106M160ACTDK82 500445-1601-1-NDkr 2,37000Upgrade
In-Stock: 47 512
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,19000kr 3,19
10kr 1,91600kr 19,16
50kr 1,40680kr 70,34
100kr 1,24990kr 124,99
500kr 0,98474kr 492,37
1 000kr 0,90310kr 903,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,81210kr 1 624,20
4 000kr 0,75847kr 3 033,88
6 000kr 0,73161kr 4 389,66
10 000kr 0,70185kr 7 018,50
14 000kr 0,68445kr 9 582,30
20 000kr 0,66772kr 13 354,40
Manufacturers Standard Package
Unit Price without VAT:kr 3,19000
Unit Price with VAT:kr 3,98750