

C3216X6S1A106M085AB | |
|---|---|
DigiKey Part Number | 445-14753-2-ND - Tape & Reel (TR) 445-14753-1-ND - Cut Tape (CT) 445-14753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1A106M085AB |
Description | CAP CER 10UF 10V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1A106M085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,84000 | kr 4,84 |
| 10 | kr 2,95600 | kr 29,56 |
| 50 | kr 2,21500 | kr 110,75 |
| 100 | kr 1,98790 | kr 198,79 |
| 500 | kr 1,60402 | kr 802,01 |
| 1 000 | kr 1,48561 | kr 1 485,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,27055 | kr 5 082,20 |
| 8 000 | kr 1,20645 | kr 9 651,60 |
| 12 000 | kr 1,17433 | kr 14 091,96 |
| 20 000 | kr 1,13874 | kr 22 774,80 |
| 28 000 | kr 1,11793 | kr 31 302,04 |
| 40 000 | kr 1,09790 | kr 43 916,00 |
| Unit Price without VAT: | kr 4,84000 |
|---|---|
| Unit Price with VAT: | kr 6,05000 |

