10 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)

C3216X6S1A106M085AB

DigiKey Part Number
445-14753-2-ND - Tape & Reel (TR)
445-14753-1-ND - Cut Tape (CT)
445-14753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1A106M085AB
Description
CAP CER 10UF 10V X6S 1206
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1A106M085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 590
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,84000kr 4,84
10kr 2,95600kr 29,56
50kr 2,21500kr 110,75
100kr 1,98790kr 198,79
500kr 1,60402kr 802,01
1 000kr 1,48561kr 1 485,61
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,27055kr 5 082,20
8 000kr 1,20645kr 9 651,60
12 000kr 1,17433kr 14 091,96
20 000kr 1,13874kr 22 774,80
28 000kr 1,11793kr 31 302,04
40 000kr 1,09790kr 43 916,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,84000
Unit Price with VAT:kr 6,05000