6.8 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1C685M160AA

DigiKey Part Number
445-4583-2-ND - Tape & Reel (TR)
445-4583-1-ND - Cut Tape (CT)
445-4583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1C685M160AA
Description
CAP CER 6.8UF 16V X5R 1206
Customer Reference
Detailed Description
6.8 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1C685M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1C685K160AATDK784445-4582-1-NDkr 3,65000Upgrade
C3216X5R1H685K160ABTDK31 058445-5996-1-NDkr 9,21000Upgrade
C3216X5R1H685M160ABTDK4 011445-5997-1-NDkr 9,21000Upgrade
C3216X5R1V685K160ABTDK5 978445-14703-1-NDkr 9,03000Upgrade
C3216X5R1V685M160ABTDK2 135445-14704-1-NDkr 9,03000Upgrade
In-Stock: 3 563
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,65000kr 3,65
10kr 2,19000kr 21,90
50kr 1,61840kr 80,92
100kr 1,44240kr 144,24
500kr 1,14568kr 572,84
1 000kr 1,05390kr 1 053,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,95049kr 1 900,98
4 000kr 0,89023kr 3 560,92
6 000kr 0,86005kr 5 160,30
10 000kr 0,82661kr 8 266,10
14 000kr 0,80706kr 11 298,84
20 000kr 0,78826kr 15 765,20
Manufacturers Standard Package
Unit Price without VAT:kr 3,65000
Unit Price with VAT:kr 4,56250