1.5 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1A155M080AC

DigiKey Part Number
445-14234-2-ND - Tape & Reel (TR)
445-14234-1-ND - Cut Tape (CT)
445-14234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1A155M080AC
Description
CAP CER 1.5UF 10V X7R 0603
Customer Reference
Detailed Description
1.5 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1A155M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 775
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,10000kr 2,10
10kr 1,23200kr 12,32
50kr 0,88320kr 44,16
100kr 0,77640kr 77,64
500kr 0,59702kr 298,51
1 000kr 0,54173kr 541,73
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,44587kr 1 783,48
8 000kr 0,41601kr 3 328,08
12 000kr 0,40107kr 4 812,84
20 000kr 0,38452kr 7 690,40
28 000kr 0,37484kr 10 495,52
40 000kr 0,36553kr 14 621,20
Manufacturers Standard Package
Unit Price without VAT:kr 2,10000
Unit Price with VAT:kr 2,62500