39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1H390J080AA

DigiKey Part Number
445-1276-2-ND - Tape & Reel (TR)
445-1276-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608C0G1H390J080AA
Description
CAP CER 39PF 50V C0G 0603
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H390J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H390J080AATDK1 326445-14077-1-NDkr 1,09000Direct
C1608C0G2A390J080AATDK1 775445-14020-1-NDkr 0,91000Upgrade
C1608NP02A390J080AATDK11 604445-14122-1-NDkr 1,19000Upgrade
C0603C390J5GACTUKEMET180 109399-C0603C390J5GACTUCT-NDkr 0,91000Direct
C0603C390J5GALTUKEMET3 800399-C0603C390J5GALTUCT-NDkr 3,01000Direct
In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,00000kr 1,00
10kr 0,53800kr 5,38
Unit Price without VAT:kr 1,00000
Unit Price with VAT:kr 1,25000