0.22 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1E224M050BC

DigiKey Part Number
445-7363-2-ND - Tape & Reel (TR)
445-7363-1-ND - Cut Tape (CT)
445-7363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1E224M050BC
Description
CAP CER 0.22UF 25V X6S 0402
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1E224M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1E224K050BCTDK41 838445-7362-1-NDkr 1,19000Upgrade
C1005X7R1E224K050BBTDK3445-174421-1-NDkr 1,28000Upgrade
C1005X7R1V224K050BCTDK61 056445-174211-1-NDkr 1,37000Upgrade
In-Stock: 18 778
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,68400kr 6,84
50kr 0,47980kr 23,99
100kr 0,41600kr 41,60
500kr 0,30946kr 154,73
1 000kr 0,27670kr 276,70
2 500kr 0,24231kr 605,77
5 000kr 0,22162kr 1 108,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,19877kr 1 987,70
20 000kr 0,18518kr 3 703,60
30 000kr 0,17838kr 5 351,40
50 000kr 0,17084kr 8 542,00
70 000kr 0,16643kr 11 650,10
100 000kr 0,16219kr 16 219,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750